PULS PIC120.241D PIANO Rail PSU 24V DC 5A 120W 1 Output DIN Rail Mount

MPN
PIC120.241D
Brand
PULS
EAN-13
0875404002376
Order Code
10-3221
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £105.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The PULS Piano rail-mounted PSU is a robust industrial power supply unit providing 24 V DC at 5 A with a power rating of 120 W. Manufactured by PULS, this single-output DIN rail PSU is ideal for applications requiring reliable power delivery. Typically used in industrial settings, it ensures consistent performance for automation and control systems.
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 120W
Connections Screw terminal
Dimensions (L x W x H) 124 x 39 x 124mm
Height 124mm
Input voltage AC (frequency-specific) 115 V/AC
230V
Inputs 1
Max. output current 1 5A
Maximum input voltage [AC] 240V
Maximum Temperature +55°C
Min. temperature -10°C
Minimum Input Voltage [AC] 100V
Misc Attribute 1 Power Supply
Misc Attribute 2 Piano
Nominal value output voltage 1 [DC] 24V
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 370g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot