PULS PIC240.241D Piano Rail PSU DIN 24V 10A 240W 1 Output Compact

MPN
PIC240.241D
Brand
PULS
EAN-13
0875404002383
Order Code
10-3227
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £158.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PULS piano rail-mounted PSU (DIN) is a 24 V, 10 A, 240 W power supply unit with a single output, ideal for industrial power applications. Manufactured by PULS, this reliable PSU is designed for easy installation on DIN rails, ensuring robust performance. It is suitable for a range of industrial environments where consistent and efficient power delivery is crucial.
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 240W
Connections Screw terminal
Dimensions (L x W x H) 124 x 49 x 124mm
Height 124mm
Input voltage AC (frequency-specific) 115 V/AC
230V
Inputs 1
Max. output current 1 10A
Maximum input voltage [AC] 240V
Maximum Temperature +55°C
Min. temperature -10°C
Minimum Input Voltage [AC] 100V
Misc Attribute 1 Power Supply
Misc Attribute 2 Piano
Nominal value output voltage 1 24V
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 540g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot