Phoenix Contact 1407483 Sensor/Actuator Connector 1m 8-pin CAT6A IP67 |
12-6735
|
|
Back order - 211 availableBack-order availability date - 02/12/2026
|
1+ £67.05
Price per unit Ex VAT
|
Black |
M12 |
Sensor/actuator connector |
|
|
|
M12 |
|
|
|
1m |
|
|
|
|
|
|
6.4mm |
X |
|
Phoenix Contact 1410666 Sensor/Actuator Connector M12 8 Pins Screw Connection |
12-6774
|
|
Despatched within 4 working days - 300 in stock
|
1+ £31.81
Price per unit Ex VAT
|
|
M12 plug, straight |
Sensor/actuator connector |
8 |
|
|
|
M12 |
|
|
|
-40 - 85°C |
|
|
Other |
|
|
|
A |
|
Phoenix Contact 1411043 Sensor Plug Straight 8 Pins High Protection |
12-6776
|
|
Despatched within 4 working days - 79 in stock
|
1+ £44.21
Price per unit Ex VAT
|
|
M12 |
Sensor/actuator connector |
|
|
|
|
|
|
|
|
-40 - 85°C |
|
|
Other |
|
|
|
X |
|
Phoenix Contact 1413991 Sensor Connector 5 Pins Straight Field-Safe Use |
12-6787
|
|
Despatched within 4 working days - 17 in stock
|
1+ £25.69
Price per unit Ex VAT
|
|
M12 |
Sensor/actuator connector |
|
|
|
|
|
|
|
|
-40 - 85°C |
|
|
Other |
|
|
|
A |
|
Phoenix Contact 1414397 Sensor/Actuator Connector M12 4-Pin RJ45 IP65/67 |
12-6788
|
|
Available to back orderBack order, lead time 11 days
|
1+ £41.42
Price per unit Ex VAT
|
N/A |
M12 |
Sensor connector |
|
|
|
|
|
|
|
|
- - -°C |
|
|
|
N/A |
|
|
|
N/A |
Phoenix Contact 1441066 Sensor/Actuator Connector 3-Pos M8 IDC Zinc 2.5-5mm |
12-6829
|
|
Despatched within 4 working days - 31 in stock
|
1+ £10.99
Price per unit Ex VAT
|
Multicolour |
M8 |
Sensor connector |
|
|
|
Customisable |
|
|
|
|
-25 - 80°C |
|
|
Other |
|
|
|
A |
|
Phoenix Contact 1456271 Sensor/Actuator Connector 5-pos. Straight Screw |
12-6851
|
|
Despatched within 4 working days - 4 in stock
|
1+ £39.44
Price per unit Ex VAT
|
|
7/8" socket, straight |
Sensor connector |
5 |
|
|
Customisable |
|
Plug |
|
|
-25 - 85°C |
|
|
Other |
|
|
|
A |
|
Phoenix Contact 1521591 Sensor/Actuator Plug M12 4-Pin A-Coded Straight |
12-6894
|
|
|
1+ £9.11
Price per unit Ex VAT
|
|
M12 |
Sensor connector |
|
|
|
Customisable |
|
|
|
|
-25 - 80°C |
|
|
Other |
|
|
|
A |
|
Phoenix Contact 1521601 Sensor/Actuator Connector M12 Socket 4-Pin |
12-6895
|
|
|
1+ £9.11
Price per unit Ex VAT
|
|
M12 |
Sensor connector |
|
|
|
Customisable |
|
|
|
|
-25 - 80°C |
|
|
Other |
|
|
|
A |
|
Phoenix Contact 1542994 Sensor/Actuator Connector M12 Male 5-Pos Angled |
12-6927
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £11.62
Price per unit Ex VAT
|
Multicolour |
M12 |
Sensor connector |
|
|
|
Customisable |
|
|
|
|
|
|
|
|
|
|
|
A |
|
Phoenix Contact 1553187 Sensor Connector 5-Position M12 Male Straight |
12-6939
|
|
Despatched within 4 working days - 44 in stock
|
1+ £16.46
Price per unit Ex VAT
|
Multicolour |
M12 |
Sensor connector |
|
|
|
Customisable |
|
|
|
|
-40 - 85°C |
|
|
Other |
|
|
|
A |
|
Phoenix Contact 1559631 Sensor/Actuator Connector 12-Pos M12 SPEEDCON |
12-6953
|
|
Despatched within 4 working days - 20 in stock
|
1+ £40.28
Price per unit Ex VAT
|
Multicolour |
M12 |
Sensor connector |
|
|
|
Customisable |
|
|
|
|
-25 - 85°C |
|
|
Other |
|
|
|
A |
|
Phoenix Contact 1560251 Sealing Cap for M12 Plugs in Field Applications |
12-6955
|
|
Despatched within 4 working days - 63 in stock
|
1+ £8.29
Price per unit Ex VAT
|
N/A |
M12 |
Sensor connector |
|
|
|
|
|
|
|
|
|
N/A |
|
|
|
N/A |
|
|
|
Phoenix Contact 1641714 Sensor/Actuator Connector M12 4-Pin A-Coded Straight |
12-6991
|
|
Despatched within 4 working days - 10 in stock
|
1+ £12.29
Price per unit Ex VAT
|
|
M12 |
Sensor connector |
|
|
|
Customisable |
|
|
|
|
-25 - 80°C |
|
|
Other |
|
|
|
A |
|
Phoenix Contact 1641769 Sensor Plug M12 4-Pin Straight A-coded 8mm Cable |
12-6993
|
|
Despatched within 4 working days - 13 in stock
|
1+ £12.29
Price per unit Ex VAT
|
|
M12 |
Sensor/actuator connector |
|
|
|
Customisable |
|
|
|
|
-25 - 80°C |
|
|
Other |
|
|
|
A |
|
Phoenix Contact 1653744 VS Series Accessory IP67 SCRJ Add-On Frame |
12-6995
|
|
Back order - 100,000,000 availableBack-order availability date - 02/12/2026
|
2+ £4.45
Price per unit Ex VAT
|
|
|
Sensor connector |
|
N/A |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Phoenix Contact 1689433 VS Series RJ45 Mounting Frame IP20 Keystone Use |
12-7029
|
|
Despatched within 4 working days - 8 in stock
|
1+ £4.47
Price per unit Ex VAT
|
|
|
Sensor connector |
|
|
N/Amm |
|
|
|
Swivelling |
|
|
|
22.5mm |
|
|
|
|
|
|