Phoenix Contact 1411043 Sensor Plug Straight 8 Pins High Protection

Image Representative of Range

Phoenix Contact 1411043 Sensor Plug Straight 8 Pins High Protection

MPN
1411043
EAN-13
4046356997935
Order Code
12-6776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £44.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Phoenix Contact manufactures the 1411043 sensor/actuator connector, a straight plug with eight pins. This round connector is suitable for cable-side applications and is commonly used for connecting sensors and actuators. It ensures reliable data transmission in industrial automation environments.
Connector 1 M12
Type Sensor/actuator connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding X
Conductor Cross Section 0.34mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section multi-wired 0.14 - 0.34mm²
Connectable conductor cross section solid-core 0.14 - 0.34mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP65
Diameter connector 19mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP65
Material CuSn
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute SACC-MSX-8QO SH ETH SCO
Nominal Current 500mA
Nominal Voltage 48V AC
Number of control contacts 8
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 0.5A
Rated voltage 48V
Screened true
Thread size M N/A
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot