Phoenix Contact 1521601 Sensor/Actuator Connector M12 Socket 4-Pin

MPN
1521601
EAN-13
4017918953041
Order Code
12-6895
Country of Origin
Germany
View Full Product Range (17)

Discontinued


The Phoenix Contact 1521601 is an M12 socket connector designed for sensor and actuator applications, featuring a straight configuration with 4 pins. This reliable connector is suitable for industrial environments, enhancing connectivity and ensuring precise data transmission. It is commonly used in automation systems and machinery for robust and secure electrical connections.
Connector 1 M12
Connector 2 Customisable
Type Sensor connector
Ambient temperature -25 - 80°C
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.34 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.34 - 0.75mm²
Connectable conductor cross section multi-wired 0.34 - 0.75mm²
Connectable conductor cross section solid-core 0.34 - 0.75mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter 2.60mm
Diameter connector 18.4mm
For cable outer diameter 4 - 8mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP65, IP67
Material of contact surface Nickel
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-FS-4QO-0,75-M SCO
Nominal Current 4A
Nominal Voltage 250V
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 4A
Rated voltage 250V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Trustpilot