Phoenix Contact 1413991 Sensor Connector 5 Pins Straight Field-Safe Use

Image Representative of Range

Phoenix Contact 1413991 Sensor Connector 5 Pins Straight Field-Safe Use

MPN
1413991
EAN-13
4055626013176
Order Code
12-6787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Phoenix Contact manufactures the 1413991 sensor/actuator connector with a straight plug design featuring five pins. The connector is suitable for various industrial sensors and actuators, ensuring reliable signal transmission and robust connections. It is typically used in automation applications where precise electronic interfacing is required.
Connector 1 M12
Type Sensor/actuator connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 0.75mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP65
Diameter connector 19mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP65
Material CuSn
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute SACC-MS-5QO-0,75 SH SCO
Nominal Current 4A
Nominal Voltage 48V AC
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened true
Thread size M N/A
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot