Phoenix Contact 1653744 VS Series Accessory IP67 SCRJ Add-On Frame

Image Representative of Range

Phoenix Contact 1653744 VS Series Accessory IP67 SCRJ Add-On Frame

MPN
1653744
EAN-13
2050000406379
Order Code
12-6995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 02/12/2026

Phoenix Contact's 1653744 VS-A-F-IP67 is a mounting frame designed for SCRJ sensor connectors. It features an IP67 rating, providing excellent protection against dust and water ingress, making it suitable for harsh environments. This product is typically used in industrial applications to secure and connect sensor and actuator components.
Type Sensor connector
Accessory N/A
IP Rating IP67
Material PA.
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 VS-A-F-IP67
Misc Attribute 2 Round
Spare part N/A
Temperature Range -40 - +80°C
Type of accessory/spare part N/A

Reviews

Be the first to submit a review

Trustpilot