Phoenix Contact 1553187 Sensor Connector 5-Position M12 Male Straight

Image Representative of Range

Phoenix Contact 1553187 Sensor Connector 5-Position M12 Male Straight

MPN
1553187
EAN-13
4046356170093
Order Code
12-6939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Phoenix Contact's Plug-in connector SACC-M12MS-5CON-PG 7-VA, identified by part number 1553187, is a durable sensor/actuator connector designed for robust industrial applications. It features a 5-pin configuration suitable for efficient signal transmission. This connector is typically used in automation technology environments where reliable connections are essential.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP65
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 N/A
IP Rating IP65, IP67
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12MS-5CON-PG 7-VA
Nominal Current 4A
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot