Phoenix Contact 1456271 Sensor/Actuator Connector 5-pos. Straight Screw

MPN
1456271
EAN-13
4046356616904
Order Code
12-6851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £39.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SACC-MINFS-5CON-PG11/2,5, manufactured by Phoenix Contact, is a robust sensor/actuator plug-in connector known for its reliable performance. It features a 5-conductor interface with PG11/2,5 threading for secure and stable connections. This connector is typically used in industrial automation systems to connect sensors and actuators efficiently.
Type Sensor connector
Number of Contacts 5
Gender Plug
Ambient temperature -25 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 2.50mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.34 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.34 - 2.5mm²
Connectable conductor cross section multi-wired 0.34 - 2.5mm²
Connectable conductor cross section solid-core 0.34 - 2.5mm²
Connection Screw terminal
Connector 1 7/8" socket, straight
Connector 2 Customisable
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 27mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-MINFS-5CON-PG11/2,5
Nominal Current 9A
Nominal Voltage 300V
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 9A
Rated voltage 300V
Screened false
Thread size M N/A
Thread Type 7/8"
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot