Phoenix Contact 1560251 Sealing Cap for M12 Plugs in Field Applications

Image Representative of Range

Phoenix Contact 1560251 Sealing Cap for M12 Plugs in Field Applications

MPN
1560251
EAN-13
4046356183659
Order Code
12-6955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Phoenix Contact manufactures the sealing cap PROT-M12 FS 1560251 for sensor/actuator connectors. This industrial product ensures protection and sealing in harsh environments. It is typically used to safeguard connections in automation and control systems.
Connector 1 M12
Colour N/A
Type Sensor connector
Explosion-tested version N/A
For Ex-zone dust N/A
For Ex-zone gas N/A
Glass-fibre reinforced N/A
Halogen free N/A
Industrial packaging Yes
IP Rating IP67
Material N/A
Material quality N/A
Misc Attribute PROT-M12 FS
Nominal Thread Size Inch/Gas Pipe Thread N/A
Nominal Thread Size Metric/PG N/A
Pitch thread N/Amm
Pressure-compensating N/A
RAL-number N/A
Shock resistant N/A
Surface protection N/A
Thread Type M12
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot