Phoenix Contact 1414397 Sensor/Actuator Connector M12 4-Pin RJ45 IP65/67

MPN
1414397
EAN-13
4055626166742
Order Code
12-6788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £41.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact 1414397 is a sensor/actuator connector with a switchboard grommet. It features four RJ pins, suited for secure and reliable connections in electrical installations. This product is typically used in automation and control applications for effective signal transmission.
Connector 1 M12
Colour N/A
Type Sensor connector
Ambient temperature - - -°C
Connector connection 1 N/A
Connector connection 2 N/A
Fibre Type N/A
Min. return loss N/AdB
Misc Attribute CUC-BH-M12D1PBK-A/R4BE
Nominal Current 1.75A
Nominal Voltage 72V DC
Signal attenuation N/AdB

Reviews

Be the first to submit a review

Trustpilot