Phoenix Contact 1641769 Sensor Plug M12 4-Pin Straight A-coded 8mm Cable

MPN
1641769
EAN-13
4017918921880
Order Code
12-6993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Phoenix Contact 1641769 is a sensor/actuator connector with an M12 plug that is straight and features 4 pins. It is designed for robust industrial applications, ensuring reliable connectivity for sensors and actuators. This product is ideal for settings that require secure electrical connections in challenging environments.
Connector 1 M12
Connector 2 Customisable
Type Sensor/actuator connector
Ambient temperature -25 - 80°C
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.34 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.34 - 0.75mm²
Connectable conductor cross section multi-wired 0.34 - 0.75mm²
Connectable conductor cross section solid-core 0.34 - 0.75mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 18.4mm
For cable outer diameter 4 - 8mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP65, IP67
Material of contact surface Nickel
Material thread ring Plastic
Min. number of insertion cycles 100
Misc Attribute SACC-M12MS-4QO-0,75
Nominal Current 4A
Nominal Voltage 250V
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 4A
Rated voltage 250V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot