Phoenix Contact 1689433 VS Series RJ45 Mounting Frame IP20 Keystone Use

Image Representative of Range

Phoenix Contact 1689433 VS Series RJ45 Mounting Frame IP20 Keystone Use

MPN
1689433
EAN-13
2050000406270
Order Code
12-7029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact manufactures the VS-08-A-RJ45/MOD-1-IP20, an RJ45 mounting frame with IP20 protection, ideal for secure connections in telecom and IT systems. It serves as an add-on frame for sensor and actuator connectors, facilitating easy installation and maintenance. Typical applications include structured cabling environments where reliable data transmission is essential.
Type Sensor connector
Depth N/Amm
Fixing direction Swivelling
Height 22.5mm
Inflammability class of insulation material according to UL94 V0
IP Rating IP20
Material assembly frame Plastic
Misc Attribute VS-08-A-RJ45/MOD-1-IP20
Mounting type of the fixing element N/A
Type of fixing element N/A
Type of mounting rail N/A
Width 35.5mm
With PE-connection false

Reviews

Be the first to submit a review

Trustpilot