Phoenix Contact 1641714 Sensor/Actuator Connector M12 4-Pin A-Coded Straight

MPN
1641714
EAN-13
4017918925161
Order Code
12-6991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact sensor/actuator connector 1641714 is an M12 plug with a straight design and four pins. Known for its robust construction, it's suitable for industrial and automation applications. This connector is ideal for connecting sensors and actuators in various machinery and control systems.
Connector 1 M12
Connector 2 Customisable
Type Sensor connector
Ambient temperature -25 - 80°C
Coating housing Other
Coding A
Conductor Cross Section 0.34mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section multi-wired 0.14 - 0.34mm²
Connectable conductor cross section solid-core 0.14 - 0.34mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter 1.60mm
Diameter connector 16.3mm
For cable outer diameter 3.5 - 6mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP65, IP67
Material PUR
Material of contact surface Nickel
Material thread ring Plastic
Min. number of insertion cycles 100
Misc Attribute SACC-M12MS-4QO-0,34
Nominal Current 4A
Nominal Voltage 125V
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 4A
Rated voltage 125V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot