Phoenix Contact 1441066 Sensor/Actuator Connector 3-Pos M8 IDC Zinc 2.5-5mm

MPN
1441066
EAN-13
4046356515955
Order Code
12-6829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Phoenix Contact sensor/actuator plug-in connector SACC-M 8FS-3QO-0,5-M 1441066 is designed for reliable environmental and industrial connectivity. It features a robust construction for secure and efficient data transmission in automation systems. This connector is typically used in factory automation and process control applications.
Connector 1 M8
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -25 - 80°C
Coating housing Other
Coding A
Conductor Cross Section 0.50mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section multi-wired 0.25 - 0.5mm²
Connectable conductor cross section solid-core 0.25 - 0.5mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP65
Diameter 1.55mm
Diameter connector 12.5mm
For cable outer diameter 2.5 - 5mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 HB
IP Rating IP65, IP67
Material of contact surface Nickel
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M 8FS-3QO-0,5-M
Nominal Current 4A
Number of control contacts 3
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened false
Thread size M N/A
Thread Type M8
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
Weight 0
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot