Phoenix Contact 1521591 Sensor/Actuator Plug M12 4-Pin A-Coded Straight

MPN
1521591
EAN-13
4017918953065
Order Code
12-6894
Country of Origin
Germany
View Full Product Range (17)

Discontinued


Phoenix Contact manufactures the 1521591 sensor/actuator connector, an M12 plug with a straight design and four pins. This connector is ideal for industrial automation applications, providing reliable connections for sensors and actuators. Its robust construction ensures durability in demanding environments.
Connector 1 M12
Connector 2 Customisable
Type Sensor connector
Ambient temperature -25 - 80°C
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.34 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.34 - 0.75mm²
Connectable conductor cross section multi-wired 0.34 - 0.75mm²
Connectable conductor cross section solid-core 0.34 - 0.75mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter 2.60mm
Diameter connector 18.4mm
For cable outer diameter 4 - 8mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP65, IP67
Material of contact surface Nickel
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-MS-4QO-0,75-M SCO
Nominal Current 4A
Nominal Voltage 250V
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 4A
Rated voltage 250V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Trustpilot