Phoenix Contact 1407483 Sensor/Actuator Connector 1m 8-pin CAT6A IP67

Image Representative of Range

Phoenix Contact 1407483 Sensor/Actuator Connector 1m 8-pin CAT6A IP67

MPN
1407483
EAN-13
4046356777629
Order Code
12-6735
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £73.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 168 availableBack-order availability date - 05/11/2026

Phoenix Contact manufactures the 1407483 sensor/actuator connector, a straight plug with a 1.00 m length and 8 RJ pins. This connector is typically used for connecting sensors and actuators in industrial automation systems. Its durable construction makes it ideal for reliable data transmission in demanding environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1m
Type Sensor/actuator connector
Cable Diameter 6.4mm
Cable Length 1m
Cable Type N/A
Coding X
Colour cable sheath Other
Conductor Cross Section 0.14mm²
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Diameter 6.4mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute NBC-MSX/ 1,0-94F/MSX SCO
Nominal Current 500mA
Nominal Voltage 48V AC
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -20 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 0.5A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot