Phoenix Contact 1542994 Sensor/Actuator Connector M12 Male 5-Pos Angled

MPN
1542994
EAN-13
4046356097642
Order Code
12-6927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact's plug-in connector SACC-MR-5CON-PG 7-M SCO, part number 1542994, is a reliable sensor/actuator connector. It features a robust design suitable for industrial automation and process control applications. This connector ensures secure and efficient signal transmission for various electronic equipment.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Misc Attribute SACC-MR-5CON-PG 7-M SCO
Nominal Current 4A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot