Phoenix Contact 1410666 Sensor/Actuator Connector M12 8 Pins Screw Connection

Image Representative of Range

Phoenix Contact 1410666 Sensor/Actuator Connector M12 8 Pins Screw Connection

MPN
1410666
EAN-13
4046356904650
Order Code
12-6774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £31.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 300 in stock

Phoenix Contact 1410666 is an M12 sensor/actuator connector with 8 pins, designed for reliable industrial connections. Manufactured by Phoenix Contact, it offers robustness and precision for various automation applications. This connector is ideal for machine building and factory automation systems.
Type Sensor/actuator connector
Number of Contacts 8
Connector Size M12
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section multi-wired 0.25 - 0.5mm²
Connectable conductor cross section solid-core 0.25 - 0.5mm²
Connection Screws
Connector 1 M12 plug, straight
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20.5mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material CuZn
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12MS-8CON-PG11-M
Nominal Current 2A
Nominal Voltage 30V DC
Number of control contacts 8
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 2A
Rated voltage 30V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot