Phoenix Contact 1088478 STEP3 PSU 24 V DC 5 A NEC-Class 2 DIN rail mount |
06-1507
|
|
Despatched within 4 working days - 19 in stock
|
1+ £79.17
Price per unit Ex VAT
|
1 |
120W |
|
90mm |
|
61 x 78 x 90mm |
90mm |
|
85 - 264 V/AC / 90 - 250V |
IP20 |
|
230V |
|
70°C |
-10°C |
|
120V |
|
|
STEP3-PS/1AC/24DC/5/PTA |
Phoenix Contact 1088491 STEP3-PS Rail PSU 24 V DC 2.5 A 60 W 1 output |
06-1509
|
|
Despatched within 4 working days - 68 in stock
|
1+ £57.37
Price per unit Ex VAT
|
1 |
60W |
|
90mm |
|
61 x 54 x 90mm |
90mm |
|
85 - 264 V/AC / 90 - 250V |
IP20 |
|
230V |
|
70°C |
-10°C |
|
120V |
|
|
STEP3-PS/1AC/24DC/2.5/PTA |
Phoenix Contact 1088494 STEP3 PSU 24 V DC 1.3 A 30 W 1 output DIN rail |
06-1511
|
|
Despatched within 4 working days - 84 in stock
|
1+ £45.92
Price per unit Ex VAT
|
1 |
30W |
|
90mm |
|
61 x 36 x 90mm |
90mm |
|
85 - 264 V/AC / 90 - 250V |
IP20 |
|
230V |
|
70°C |
-10°C |
|
120V |
|
|
STEP3-PS/1AC/24DC/1.3/PTA |
Phoenix Contact 1088495 STEP3-PS DIN-rail PSU 24 V DC 0.63 A 15 W 1 output |
06-1513
|
|
Despatched within 4 working days - 29 in stock
|
1+ £35.51
Price per unit Ex VAT
|
1 |
15W |
0.63A |
90mm |
|
61 x 18 x 90mm |
90mm |
|
85 - 264 V/AC / 90 - 250V |
IP20 |
|
230V |
|
70°C |
-10°C |
|
120V |
|
|
STEP3-PS/1AC/24DC/0.63/PTA |
Phoenix Contact 1140066 STEP3 Rail PSU 24V DC 4A 96W 1 output 1pc |
06-1549
|
|
Despatched within 4 working days - 19 in stock
|
1+ £71.63
Price per unit Ex VAT
|
1 |
96W |
|
90mm |
|
61 x 72 x 90mm |
90mm |
|
85 - 264 V/AC / 90 - 250V |
IP20 |
|
230V |
|
70°C |
-10°C |
|
120V |
|
|
STEP3-PS/1AC/24DC/4/PTA |
Phoenix Contact 1170952 STEP3-PS DIN rail PSU 12V DC 1.3A 15W 1 output |
06-1559
|
|
Despatched within 4 working days - 40 in stock
|
1+ £40.25
Price per unit Ex VAT
|
1 |
15W |
|
90mm |
|
61 x 18 x 90mm |
90mm |
|
85 - 264 V/AC / 90 - 250V |
|
|
230V |
|
70°C |
-10°C |
|
120V |
|
|
STEP3-PS/1AC/12DC/1.3/PTA |
Phoenix Contact 1170953 STEP3 PSU rail mounted 12V DC 2.5A 30W 1 output |
06-1561
|
|
Despatched within 4 working days - 23 in stock
|
1+ £51.55
Price per unit Ex VAT
|
1 |
30W |
|
90mm |
|
61 x 36 x 90mm |
90mm |
|
85 - 264 V/AC / 90 - 250V |
|
|
230V |
|
|
|
|
120V |
|
|
STEP3-PS/1AC/12DC/2.5/PTA |
Phoenix Contact 1170954 STEP3-PS rail PSU 5 VDC 3 A NEC-Class 2 1 output |
06-1563
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £40.96
Price per unit Ex VAT
|
1 |
15W |
|
90mm |
|
61 x 18 x 90mm |
90mm |
|
85 - 264 V/AC / 90 - 250V |
|
|
230V |
|
70°C |
-10°C |
|
120V |
|
|
STEP3-PS/1AC/5DC/3/PTA |
Phoenix Contact 1285035 STEP3 PSU 48V DC 2.5A 120W DIN rail mounted |
06-1635
|
|
Despatched within 4 working days - 18 in stock
|
1+ £84.91
Price per unit Ex VAT
|
|
120W |
|
90mm |
|
61 x 72 x 90mm |
90mm |
|
|
IP20 |
|
|
STEP3-PS/1AC/48DC/2.5/PTA |
+70°C |
-10°C |
|
|
|
|
|
Phoenix Contact 1335698 STEP3 PSU 3A 5W 5V USB-C rail mounted with push-in tech |
06-1685
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £40.35
| 1+ |
£40.35 |
| 10+ |
£36.41 |
| 100+ |
£30.61 |
| 500+ |
£24.63 |
Price per unit Ex VAT
|
|
5W |
|
90mm |
|
61 x 18 x 90mm |
90mm |
|
|
IP20 |
|
|
STEP3-PS/1AC/5DC/3/PT/USB-CA |
+70°C |
-10°C |
|
|
|
|
|
Phoenix Contact 1335699 STEP Power PSU DIN rail 5V DC/3A push-in USB-A |
06-1687
|
|
Despatched within 4 working days - 158 in stock
|
1+ £38.35
Price per unit Ex VAT
|
|
5W |
|
90mm |
|
61 x 18 x 90mm |
90mm |
|
|
IP20 |
|
|
STEP3-PS/1AC/5DC/3/PT/USB-AA |
+70°C |
-10°C |
|
|
|
|
|
Phoenix Contact 1477019 STEP3 PSU DIN rail 30V 640mA 19.2W 1pc AC/DC wide input |
06-1809
|
|
Despatched within 4 working days - 6 in stock
|
1+ £285.80
Price per unit Ex VAT
|
|
19.2W |
0.64A |
90mm |
Multicolour |
61 x 54 x 90mm |
90mm |
|
|
|
|
240V |
STEP3-PS/1AC/KNX/640/LPTA |
|
|
|
110V |
230 /ACV |
|
|
Phoenix Contact 2868648 STEP-POWER PSU 24V DC 1.75A Rail Mounted 1 Output |
06-2400
|
|
Despatched within 4 working days - 41 in stock
|
1+ £66.92
Price per unit Ex VAT
|
1 |
42W |
|
90mm |
|
61 x 54 x 90mm |
90mm |
|
85 - 264 V/AC / 90 - 250V |
IP20 |
|
264V |
|
|
|
|
85V |
|
|
STEP-PS/1AC/24DC/1.75A |
Phoenix Contact 2904598 QUINT4 Rail PSU 2.5A 60W DIN mount slim design |
06-2458
|
|
Despatched within 4 working days - 9 in stock
|
1+ £100.37
Price per unit Ex VAT
|
|
60W |
|
99mm |
|
90 x 32 x 99mm |
99mm |
92.6% |
|
IP20 |
100 V/AC - 240V |
240V |
|
+85°C |
-40°C |
+70°C |
100V |
|
+60°C |
QUINT4-PS/1AC/24DC/2.5/SCA |
Phoenix Contact 2904600 QUINT4 rail PSU 24V DC 5A 1 output NFC adjustable |
06-2459
|
|
Despatched within 4 working days - 17 in stock
|
1+ £162.72
Price per unit Ex VAT
|
1 |
|
|
130mm |
|
125 x 36 x 130mm |
130mm |
|
|
IP20 |
|
|
QUINT4-PS/1AC/24DC/5A |
|
|
|
|
|
|
|
Phoenix Contact 2904601 QUINT4 rail PSU 24V DC 10A NFC adjustable |
06-2460
|
|
Despatched within 4 working days - 13 in stock
|
1+ £243.56
Price per unit Ex VAT
|
1 |
|
|
130mm |
|
125 x 50 x 130mm |
130mm |
|
|
IP20 |
|
|
QUINT4-PS/1AC/24DC/10A |
|
|
|
|
|
|
|
Phoenix Contact 2904602 QUINT4 Power Supply 24V DC 20A Rail mounted |
06-2461
|
|
Despatched within 4 working days - 18 in stock
|
1+ £337.09
Price per unit Ex VAT
|
1 |
|
|
130mm |
|
125 x 70 x 130mm |
130mm |
|
|
IP20 |
|
|
QUINT4-PS/1AC/24DC/20A |
|
|
|
|
|
|
|
Phoenix Contact 2904605 QUINT4 PSU DIN rail 12V DC 2.5A 30W push-in connection |
06-2462
|
|
Despatched within 4 working days - 7 in stock
|
1+ £95.74
Price per unit Ex VAT
|
|
30W |
|
106mm |
|
90 x 22.5 x 106mm |
106mm |
90.9% |
|
IP20 |
100 V/AC - 240V |
240V |
QUINT4-PS/1AC/12DC/2.5/PTA |
+85°C |
-40°C |
+70°C |
100V |
|
+60°C |
|
Phoenix Contact 2904620 QUINT4 PSU rail mount 24V DC 5A 3 outputs |
06-2463
|
|
Despatched within 4 working days - 31 in stock
|
1+ £191.84
Price per unit Ex VAT
|
3 |
|
|
130mm |
|
125 x 36 x 130mm |
130mm |
|
|
IP20 |
|
|
QUINT4-PS/3AC/24DC/5A |
|
|
|
|
|
|
|
Phoenix Contact 2904622 QUINT4 PSU 24 V DC 20 A 3 outputs DIN rail mount |
06-2464
|
|
Despatched within 4 working days - 15 in stock
|
1+ £251.91
Price per unit Ex VAT
|
3 |
|
|
130mm |
|
125 x 70 x 130mm |
130mm |
|
|
IP20 |
|
|
QUINT4-PS/3AC/24DC/20A |
|
|
|
|
|
|
|