Phoenix Contact 2904620 QUINT4 PSU rail mount 24V DC 5A 3 outputs

MPN
2904620
EAN-13
4046356985369
Order Code
06-2463
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £191.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Phoenix Contact QUINT4-PS/3AC/24DC/5 is a rail-mounted power supply unit delivering a reliable 24 V DC output at 5 A. It features three outputs, making it suitable for distributing power to multiple devices in industrial environments. Common applications include automation systems, control panels, and any setting requiring consistent and efficient power delivery.
Type Rail mounted PSU (DIN)
Number of Outputs 3
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 125 x 36 x 130mm
Height 130mm
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Misc Attribute QUINT4-PS/3AC/24DC/5A
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Power Consumption 283VA
Power Output 120W
Rated supply voltage AC 50 Hz 400 - 500V
Rated supply voltage AC 60 Hz 400 - 500V
Rated supply voltage DC 260 - 780V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Weight 600g
Width 36mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot