Phoenix Contact 2904601 QUINT4 rail PSU 24V DC 10A NFC adjustable

MPN
2904601
EAN-13
4046356985338
Order Code
06-2460
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £243.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Phoenix Contact QUINT4-PS/1AC/24DC/10 is a rail-mounted power supply unit, designed to deliver 24 V DC at 10 A. Suitable for industrial environments, it features a robust design with a single output for reliable operation. This DIN rail PSU is typically used in automation, control systems, and other industrial applications requiring stable electrical power.
Type Rail mounted PSU (DIN)
Number of Outputs 1
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 125 x 50 x 130mm
Height 130mm
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Misc Attribute QUINT4-PS/1AC/24DC/10A
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Power Consumption 274VA
Power Output 240W
Rated supply voltage AC 50 Hz 100 - 240V
Rated supply voltage AC 60 Hz 100 - 240V
Rated supply voltage DC 110 - 350V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Weight 900g
Width 50mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot