Phoenix Contact 1170952 STEP3-PS DIN rail PSU 12V DC 1.3A 15W 1 output

MPN
1170952
EAN-13
4063151195519
Order Code
06-1559
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £40.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Phoenix Contact STEP3-PS/1AC/12DC/1.3/PT is a rail-mounted power supply unit that provides 12 V DC at 1.3 A with a total power output of 15 W. Designed for industrial applications, it easily integrates into DIN rails, making it ideal for use in control cabinets and automation systems. This reliable power supply ensures consistent performance, catering to various industrial and automation requirements.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 15W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 61 x 18 x 90mm
Height 90mm
Input voltage DC 85 - 264 V/AC / 90 - 250V
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 230V
Maximum Temperature 70°C
Min. temperature -10°C
Minimum Input Voltage [AC] 120V
Misc Attribute 1 STEP3-PS/1AC/12DC/1.3/PTA
Misc Attribute 2 Switched Mode
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 12V
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output type (power supply units) Fixed voltage
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/AVA
Power Output 15W
Rated supply voltage AC 50 Hz 85 - 264V
Rated supply voltage AC 60 Hz 85 - 264V
Rated supply voltage DC 88 - 275V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 0.093kg
Width 18mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot