Phoenix Contact 1335698 STEP3 PSU 3A 5W 5V USB-C rail mounted with push-in tech

MPN
1335698
EAN-13
4063151635381
Order Code
06-1685
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £40.35
10+ £36.41
100+ £30.61
500+ £24.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Phoenix Contact offers the STEP3-PS/1AC/5DC/3/PT/USB-C, a DIN rail mounted power supply unit designed to deliver 3 amps at 5 watts. This industrial power supply is compact, efficient, and suitable for various applications requiring stable DC voltage in automation and control systems. It includes a USB-C interface, making it ideal for modern connectivity needs in industrial environments.
Type Rail mounted PSU (DIN)
Power Rating 5W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 61 x 18 x 90mm
Height 90mm
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute STEP3-PS/1AC/5DC/3/PT/USB-CA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 5V
Nominal value output voltage 1 [DC] 5V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output type (power supply units) Fixed voltage
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/AVA
Power Output 15W
Rated supply voltage AC 50 Hz 85 - 264V
Rated supply voltage AC 60 Hz 85 - 264V
Rated supply voltage DC 88 - 275V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 75g
Width 18mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot