Phoenix Contact 1088491 STEP3-PS Rail PSU 24 V DC 2.5 A 60 W 1 output

MPN
1088491
EAN-13
4055626890227
Order Code
06-1509
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £57.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Phoenix Contact rail-mounted PSU (DIN) is a 24 V DC, 2.5 A, 60 W power supply unit designed for industrial applications. It features a single output and is suitable for mounting on DIN rails. Typical applications include supplying power to automation equipment and other industrial systems.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 60W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 61 x 54 x 90mm
Height 90mm
Input voltage DC 85 - 264 V/AC / 90 - 250V
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 230V
Maximum Temperature 70°C
Min. temperature -10°C
Minimum Input Voltage [AC] 120V
Misc Attribute 1 STEP3-PS/1AC/24DC/2.5/PTA
Misc Attribute 2 Switched Mode
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output type (power supply units) Fixed voltage
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/AVA
Power Output 60W
Rated supply voltage AC 50 Hz 85 - 264V
Rated supply voltage AC 60 Hz 85 - 264V
Rated supply voltage DC 88 - 350V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 0.200kg
Width 54mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot