Phoenix Contact 2904598 QUINT4 Rail PSU 2.5A 60W DIN mount slim design

Image Representative of Range

Phoenix Contact 2904598 QUINT4 Rail PSU 2.5A 60W DIN mount slim design

MPN
2904598
EAN-13
4055626156040
Order Code
06-2458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £100.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Phoenix Contact QUINT4-PS/1AC/24DC/2.5/SC is a 60 W rail mounted power supply unit, delivering a 2.5 A output. It features a robust design suitable for industrial applications. Ideal for integration into DIN rail systems, it ensures reliable power supply in demanding environments.
Type Rail mounted PSU (DIN)
Power Rating 60W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 99mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 90 x 32 x 99mm
Efficiency 92.6%
Height 99mm
Input voltage AC (frequency-specific) 100 V/AC - 240V
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 240V
Maximum Operating Temperature +70°C
Maximum Temperature +85°C
Min. operating temperature (derating) +60°C
Min. temperature -40°C
Minimum Input Voltage [AC] 100V
Misc Attribute 1 QUINT4-PS/1AC/24DC/2.5/SCA
Misc Attribute 2 Carry rail mounting
MTBF 1347000h
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Operating temperature (min.) -25°C
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption 71VA
Power Output 60W
Rated supply voltage AC 50 Hz 100 - 240V
Rated supply voltage AC 60 Hz 100 - 240V
Rated supply voltage DC 110 - 350V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 0.244kg
Width 32mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot