Phoenix Contact 2904602 QUINT4 Power Supply 24V DC 20A Rail mounted

MPN
2904602
EAN-13
4046356985352
Order Code
06-2461
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £337.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The QUINT4-PS/1AC/24DC/20 by Phoenix Contact is a rail-mounted, 24 V DC power supply unit capable of delivering 20 A with a single output. It is designed for industrial applications where reliable and efficient power is essential. Typically used in automation and control systems, this PSU ensures a stable power supply for critical electrical components.
Type Rail mounted PSU (DIN)
Number of Outputs 1
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 125 x 70 x 130mm
Height 130mm
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Misc Attribute QUINT4-PS/1AC/24DC/20A
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Power Consumption 520VA
Power Output 480W
Rated supply voltage AC 50 Hz 100 - 240V
Rated supply voltage AC 60 Hz 100 - 240V
Rated supply voltage DC 110 - 350V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Weight 1300g
Width 70mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot