Phoenix Contact 2904600 QUINT4 rail PSU 24V DC 5A 1 output NFC adjustable

MPN
2904600
EAN-13
4046356985321
Order Code
06-2459
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £162.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Phoenix Contact's QUINT4-PS/1AC/24DC/5 is a rail mounted PSU (DIN) designed to deliver a stable 24 V DC output at 5 A with a single output channel. This industrial power supply unit is ideal for ensuring reliable power in automation systems and control panels. It features robust construction for demanding environments, offering dependable performance for a range of industrial applications.
Type Rail mounted PSU (DIN)
Number of Outputs 1
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 125 x 36 x 130mm
Height 130mm
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Misc Attribute QUINT4-PS/1AC/24DC/5A
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Power Consumption 163VA
Power Output 120W
Rated supply voltage AC 50 Hz 100 - 240V
Rated supply voltage AC 60 Hz 100 - 240V
Rated supply voltage DC 110 - 350V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Weight 700g
Width 36mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot