Phoenix Contact 2904605 QUINT4 PSU DIN rail 12V DC 2.5A 30W push-in connection

Image Representative of Range

Phoenix Contact 2904605 QUINT4 PSU DIN rail 12V DC 2.5A 30W push-in connection

MPN
2904605
EAN-13
4055626255736
Order Code
06-2462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £95.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phoenix Contact QUINT4-PS/1AC/12DC/2.5/PT is a rail-mounted industrial power supply unit that delivers 12 V DC at 2.5 A with a total power of 30 W. It is designed for installation on DIN rails, making it ideal for compact and efficient power management in control cabinets. Typical applications include automation systems, industrial control panels, and other machinery requiring stable DC power supply.
Type Rail mounted PSU (DIN)
Power Rating 30W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 106mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 90 x 22.5 x 106mm
Efficiency 90.9%
Height 106mm
Input voltage AC (frequency-specific) 100 V/AC - 240V
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 240V
Maximum Operating Temperature +70°C
Maximum Temperature +85°C
Min. operating temperature (derating) +60°C
Min. temperature -40°C
Minimum Input Voltage [AC] 100V
Misc Attribute QUINT4-PS/1AC/12DC/2.5/PTA
MTBF 1848000h
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 12V
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Operating temperature (min.) -25°C
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption 32.8VA
Power Output 30W
Rated supply voltage AC 50 Hz 100 - 240V
Rated supply voltage AC 60 Hz 100 - 240V
Rated supply voltage DC 110 - 350V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 0.181kg
Width 22.5mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot