Phoenix Contact 2904622 QUINT4 PSU 24 V DC 20 A 3 outputs DIN rail mount

MPN
2904622
EAN-13
4046356986885
Order Code
06-2464
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £296.36 £251.91
10+ £241.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Phoenix Contact QUINT4-PS/3AC/24DC/20 is a rail-mounted power supply unit offering 24 V DC output at 20 A, with three output channels. This robust industrial power supply is ideal for applications requiring reliable and consistent power distribution in demanding environments. It is typically used in automation systems, machinery, and industrial control panels.
Type Rail mounted PSU (DIN)
Number of Outputs 3
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 125 x 70 x 130mm
Height 130mm
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Misc Attribute QUINT4-PS/3AC/24DC/20A
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Power Consumption 541VA
Power Output 480W
Rated supply voltage AC 50 Hz 400 - 500V
Rated supply voltage AC 60 Hz 400 - 500V
Rated supply voltage DC 260 - 780V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Weight 1100g
Width 70mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot