Phoenix Contact 1335699 STEP Power PSU DIN rail 5V DC/3A push-in USB-A

MPN
1335699
EAN-13
4063151635831
Order Code
06-1687
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £38.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

The Phoenix Contact STEP3-PS/1AC/5DC/3/PT/USB-A is a rail-mounted power supply unit offering 3 A output current and 5 W power. It features a DIN rail design for easy integration into industrial control cabinets. Ideal for providing stable DC power in automation systems and industrial environments.
Type Rail mounted PSU (DIN)
Power Rating 5W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 61 x 18 x 90mm
Height 90mm
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute STEP3-PS/1AC/5DC/3/PT/USB-AA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 5V
Nominal value output voltage 1 [DC] 5V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output type (power supply units) Fixed voltage
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/AVA
Power Output 15W
Rated supply voltage AC 50 Hz 85 - 264V
Rated supply voltage AC 60 Hz 85 - 264V
Rated supply voltage DC 88 - 275V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 75g
Width 18mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot