Phoenix Contact 1170953 STEP3 PSU rail mounted 12V DC 2.5A 30W 1 output

MPN
1170953
EAN-13
4063151193270
Order Code
06-1561
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £51.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Phoenix Contact STEP3-PS/1AC/12DC/2.5/PT is a rail-mounted power supply unit delivering 12 V DC at 2.5 A with a 30 W power rating, featuring one output. Adapted for industrial settings, this DIN rail PSU is ideal for use in automation systems or control panels. Its compact design allows for seamless integration into existing systems, ensuring reliable performance in demanding environments.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 30W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 61 x 36 x 90mm
Height 90mm
Input voltage DC 85 - 264 V/AC / 90 - 250V
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 230V
Minimum Input Voltage [AC] 120V
Misc Attribute 1 STEP3-PS/1AC/12DC/2.5/PTA
Misc Attribute 2 Switched Mode
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 12V
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output type (power supply units) Fixed voltage
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/AVA
Power Output 30W
Rated supply voltage AC 50 Hz 85 - 264V
Rated supply voltage AC 60 Hz 85 - 264V
Rated supply voltage DC 88 - 275V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 0.150kg
Width 36mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot