Phoenix Contact 1285035 STEP3 PSU 48V DC 2.5A 120W DIN rail mounted

Image Representative of Range

Phoenix Contact 1285035 STEP3 PSU 48V DC 2.5A 120W DIN rail mounted

MPN
1285035
EAN-13
4063151490744
Order Code
06-1635
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £84.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Phoenix Contact's rail mounted PSU, the STEP3-PS/1AC/48DC/2.5/PT, delivers 48 V DC at 2.5 A, offering a power output of 120 W. This industrial power supply unit is ideal for integration into DIN rail systems and is commonly used in automation and control applications. Its robust design ensures reliable operation in demanding industrial environments.
Type Rail mounted PSU (DIN)
Power Rating 120W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 61 x 72 x 90mm
Height 90mm
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute STEP3-PS/1AC/48DC/2.5/PTA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 48V
Nominal value output voltage 1 [DC] 48V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/AVA
Power Output 120W
Rated supply voltage AC 50 Hz 108 - 264V
Rated supply voltage AC 60 Hz 108 - 264V
Rated supply voltage DC 88 - 275V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 255g
Width 72mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot