Phoenix Contact 2868648 STEP-POWER PSU 24V DC 1.75A Rail Mounted 1 Output

MPN
2868648
EAN-13
4046356172844
Order Code
06-2400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £66.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Phoenix Contact STEP-PS/1AC/24DC/1.75 is a rail mounted power supply unit that provides 24 V DC at 1.9 A with a total power output of 42 W. Designed for industrial settings, it features a single output suitable for powering control and automation equipment. Typical applications include use in control panels and machine building where reliable and compact power supply solutions are needed.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 42W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 61 x 54 x 90mm
Height 90mm
Input voltage DC 85 - 264 V/AC / 90 - 250V
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 85V
Misc Attribute 1 STEP-PS/1AC/24DC/1.75A
Misc Attribute 2 Switched PSU
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption 84.2VA
Power Output 42W
Rated supply voltage AC 50 Hz 100 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC 95 - 250V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 0.2kg
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot