Phoenix Contact 1088478 STEP3 PSU 24 V DC 5 A NEC-Class 2 DIN rail mount

MPN
1088478
EAN-13
4055626890203
Order Code
06-1507
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £79.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Phoenix Contact STEP3-PS/1AC/24DC/5/PT is a rail-mounted power supply unit providing 24 V DC at 5 A with a total power output of 120 W. It is a single-output industrial power supply ideal for use in control cabinets and automation systems. The unit is designed for DIN rail mounting, ensuring easy installation and integration in various industrial environments.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 120W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 61 x 78 x 90mm
Height 90mm
Input voltage DC 85 - 264 V/AC / 90 - 250V
IP Rating IP20
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 230V
Maximum Temperature 70°C
Min. temperature -10°C
Minimum Input Voltage [AC] 120V
Misc Attribute 1 STEP3-PS/1AC/24DC/5/PTA
Misc Attribute 2 Switched Mode
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output type (power supply units) Fixed voltage
Performance level according to EN ISO 13849-1 N/A
Phases 1
Power Consumption N/AVA
Power Output 120W
Rated supply voltage AC 50 Hz 85 - 264V
Rated supply voltage AC 60 Hz 85 - 264V
Rated supply voltage DC 99 - 350V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 0.255kg
Width 78mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot