Phoenix Contact 1477019 STEP3 PSU DIN rail 30V 640mA 19.2W 1pc AC/DC wide input

MPN
1477019
EAN-13
4063151891213
Order Code
06-1809
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £285.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact STEP3-PS/1AC/KNX/640/LPT is a rail-mounted power supply unit providing 30 V DC at 640 mA with a power output of 19.2 W. This unit is compact and efficiently supports KNX systems and other industrial applications. It is designed for easy integration within DIN rail setups, ensuring stable and reliable performance in automated environments.
Type Rail mounted PSU (DIN)
Nominal value output current 1 0.64A
Power Rating 19.2W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Colour Multicolour
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dimensions (L x W x H) 61 x 54 x 90mm
Height 90mm
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum input voltage [AC] 240V
Minimum Input Voltage [AC] 110V
Misc Attribute STEP3-PS/1AC/KNX/640/LPTA
Nominal Input Voltage 230 /ACV
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 30V
Nominal value output voltage 1 [DC] 30V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output Current 640mA
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/AVA
Power Output 19.2W
Rated supply voltage AC 50 Hz 85 - 264V
Rated supply voltage AC 60 Hz 85 - 264V
Rated supply voltage DC 90 - 275V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Weight 207
Width 54mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot