Philips Light Bulbs & Tubes LED (monochrome) 615780

Philips Brand: Philips
Philips LED GU5.3 bulbs are energy-efficient lighting solutions available in various wattages and colour temperatures, including neutral white, warm white, and cool white.
Description Image Product Buy Pricing (Ex VAT) Type Colour Dimmable Base Beam angle (max) Operating Voltage Bulb current AC input frequency 12NC Logistic code(s) Bulb lifetime AC input voltage Bulb power Bulb shape Average life (2.7h/day) Circuits Bulb(s) included Bulb Type Certification Colour consistency (SDCM) Colour rendering
Philips 30726100 LED MR16 5.8W GU5.3 Neutral White Energy Efficient
Philips 30726100 LED MR16 5.8W GU5.3 Neutral White Energy Efficient
Standard range
Order code: 05-9444
MPN: 30726100

Despatched within 4 working days - 9 in stock
1+ £9.16
10+ £8.59
50+ £8.42
Price per unit Ex VAT
LED (monochrome) 3000K Yes GU5.3 60° 510mA 25000 h 5.8 W Spot 50000 6 930
Philips 30732200 LEDspot GU5.3 7.5W Warm White Save 80% Energy
Philips 30732200 LEDspot GU5.3 7.5W Warm White Save 80% Energy
Extended range
Order code: 05-9446
MPN: 30732200

Available to back orderBack order, lead time 3 weeks
1+ £14.00
Price per unit Ex VAT
LED (monochrome) 2700K Yes GU5.3 36° 660mA 25000 h 7.5 W Spot 50000 6 927
Philips 30736000 LED GU5.3 7.5W Cool White Energy Saver
Philips 30736000 LED GU5.3 7.5W Cool White Energy Saver
Extended range
Order code: 05-9447
MPN: 30736000

Available to back orderBack order, lead time 3 weeks
1+ £16.36
10+ £15.38
50+ £15.08
Price per unit Ex VAT
LED (monochrome) 4000K Yes GU5.3 36° 660mA 25000 h 7.5 W Spot 50000 6 940
Philips 30740700 Lighting LED GU5.3 Neutral White 7.5W Energy Saver
Philips 30740700 Lighting LED GU5.3 Neutral White 7.5W Energy Saver
Standard range
Order code: 05-9449
MPN: 30740700

Despatched within 4 working days - 3 in stock
1+ £18.00
Price per unit Ex VAT
LED (monochrome) 3000K Yes GU5.3 60° 660mA 25000 h 7.5 W Spot 50000 6 930
Philips 30756800 LEDspot Value MR16 GU5.3 7.5W Cool White 50x46mm
Philips 30756800 LEDspot Value MR16 GU5.3 7.5W Cool White 50x46mm
Extended range
Order code: 05-9451
MPN: 30756800

Available to back orderBack order, lead time 14 days
1+ £24.97
Price per unit Ex VAT
LED (monochrome) 4000K Yes GU5.3 36° 720mA 40000 h 7.5 W 50000 Yes LED 4 940
Philips 65780200 CorePro LED Capsule 4.8W Warm White G9 Non-Dimmable
Philips 65780200 CorePro LED Capsule 4.8W Warm White G9 Non-Dimmable
Extended range
Order code: 05-9490
MPN: 65780200

Available to back orderBack order, lead time 5 weeks
1+ £13.37
Price per unit Ex VAT
LED (monochrome) 2700K No G9 230V 44mA 50 - 60 Hz 15000 h 220-240 V 4.8 W Capsule 50000 6 827
Philips 66514200 LED Globe Bulb 10.5W Warm White E-27 Long-Lasting
Philips 66514200 LED Globe Bulb 10.5W Warm White E-27 Long-Lasting
Standard range
Order code: 05-9491
MPN: 66514200

Despatched within 4 working days - 40 in stock
1+ £21.01
Price per unit Ex VAT
Globe shape 2700K No E-27 230V 90mA 50 - 60 Hz 929002067801 15000 h 220-240 V 10.5 W 15 year(s) 20000 LED 6 827
Philips 76753200 CorePro LED Capsule G4 Warm White Dimmable 2.1W
Philips 76753200 CorePro LED Capsule G4 Warm White Dimmable 2.1W
Extended range
Order code: 05-9492
MPN: 76753200

Available to back orderBack order, lead time 3 weeks
1+ £5.45
Price per unit Ex VAT
LED (monochrome) 2700K Yes G4 300° 12V 210mA 15000 h 2.1 W Capsule 50000 6 827
Philips 76761700 CorePro LED Capsule 1W G4 Warm White Non-dimmable
Philips 76761700 CorePro LED Capsule 1W G4 Warm White Non-dimmable
Standard range
Order code: 05-9493
MPN: 76761700

Available to back orderBack order, lead time 3 weeks
1+ £3.93
10+ £3.68
Price per unit Ex VAT
LED (monochrome) 2700K No G4 300° 12V 138mA 15000 h 1 W Pin 50000 6 827
Philips 76775400 CorePro LED Capsule Warm White 2.7W Not Dimmable
Philips 76775400 CorePro LED Capsule Warm White 2.7W Not Dimmable
Extended range
Order code: 05-9494
MPN: 76775400

Available to back orderBack order, lead time 5 weeks
1+ £5.83
Price per unit Ex VAT
LED (monochrome) 2700K No G4 300° 12V 340mA 15000 h 2.7 W Pin 50000 RoHS 6 827
Philips 76779200 CorePro LED Capsule 1.8W Warm White Not Dimmable
Philips 76779200 CorePro LED Capsule 1.8W Warm White Not Dimmable
Extended range
Order code: 05-9495
MPN: 76779200

Available to back orderBack order, lead time 5 weeks
1+ £5.85
Price per unit Ex VAT
LED (monochrome) 2700K No G6.35 12V 260mA 15000 h 1.8 W Capsule 50000 6 827
Philips 8719514347144 CorePro LED Bulb 10.5W E27 Warm White 15000h
Philips 8719514347144 CorePro LED Bulb 10.5W E27 Warm White 15000h
Standard range
Order code: 05-9506
MPN: 8719514347144

Despatched within 4 working days - 110 in stock
1+ £4.93
Price per unit Ex VAT
Pear shape 2700K No E-27
Philips 8719514347168 CorePro LED Bulb Warm White E-27 4.3W 106mm
Philips 8719514347168 CorePro LED Bulb Warm White E-27 4.3W 106mm
Standard range
Order code: 05-9507
MPN: 8719514347168

Despatched within 4 working days - 50 in stock
1+ £4.72
10+ £4.41
50+ £4.30
Price per unit Ex VAT
Pear shape 2700K No E-27
Philips 8719514435636 Classic LED Lamp E27 7.3W Warm White 3000K 70x127mm
Philips 8719514435636 Classic LED Lamp E27 7.3W Warm White 3000K 70x127mm
Order code: 05-9516
MPN: 8719514435636
1+ £20.36
Price per unit Ex VAT
Pear shape White No E-27 230V 50000 830
Philips 8719514435759 Classic LED Lamp E14 2.3W Warm White A Rated
Philips 8719514435759 Classic LED Lamp E14 2.3W Warm White A Rated
Standard range
Order code: 05-9517
MPN: 8719514435759

Despatched within 4 working days - 36 in stock
1+ £9.67
10+ £9.07
Price per unit Ex VAT
Candle shape White No E14 230V B35 50000 830
Philips 8719514435773 Classic LED Candle E14 2.3W Neutral White EEC A 1pc
Philips 8719514435773 Classic LED Candle E14 2.3W Neutral White EEC A 1pc
Order code: 05-9518
MPN: 8719514435773
1+ £11.25
Price per unit Ex VAT
Candle shape White No E14 230V B35 50000 840
Philips 929001381602 LED Rod 16.5W Neutral White 2G11 43.6x400mm
Philips 929001381602 LED Rod 16.5W Neutral White 2G11 43.6x400mm
Order code: 05-9752
MPN: 929001381602
1+ £25.00
Price per unit Ex VAT
Rod shape 4000K No 2G11 77V 420mA 39000 - 71000 Hz 30000 h 53-77 V 16.5 W Pin 50000 TUV\nCE\nKEMA 6 840

Trustpilot