Philips 8719514347168 CorePro LED Bulb Warm White E-27 4.3W 106mm

MPN
8719514347168
Brand
Philips
Order Code
05-9507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £5.55 £4.72
10+ £4.41
50+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Philips 8719514347168 LED (monochrome) is a 4.3 W pear-shaped bulb designed to replace a 40 W traditional bulb, providing warm white light. This energy-efficient CorePro LEDBulbND is ideal for domestic settings, fitting into standard E-27 sockets. Its compact dimensions of 60 mm by 106 mm make it suitable for a wide range of lighting applications.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 106 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Length 106mm
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 4.3W
Version clear
Weight 28g

Reviews

Be the first to submit a review

Trustpilot