Philips 8719514435759 Classic LED Lamp E14 2.3W Warm White A Rated

MPN
8719514435759
Brand
Philips
Order Code
05-9517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.67
10+ £9.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Philips Lighting offers the LED CLA 40W B35 E14 3000K CL UE SRT4, a warm white, candle-shaped bulb. It consumes only 2.3 W while providing the equivalent brightness of a 40 W traditional bulb. Ideal for creating a cosy atmosphere, it fits standard E14 sockets and is perfect for chandeliers, wall sconces, and decorative fixtures.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape B35
Circuits 50000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 40mm
Dim (Ø x L) 40 mm x 125 mm
Energy efficiency rating A (A - G)
Equivalent to power rating 40W
Ignition time 0.50s
Length 125mm
Luminous Flux 485lm
Product lifespan approx 50000h
Radiation Angle 360°
Rating 2.3W
Total luminous flux 485lm
Version clear
Weight 30g

Reviews

Be the first to submit a review

Trustpilot