Philips 65780200 CorePro LED Capsule 4.8W Warm White G9 Non-Dimmable

MPN
65780200
Brand
Philips
EAN-13
8718699657802
Order Code
05-9490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £19.31 £16.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Philips Lighting 65780200 is an energy-efficient LED bulb, equivalent to a 60 W traditional bulb, providing warm white light. This non-dimmable bulb is suitable for various residential and commercial lighting applications where consistent, warm illumination is desired. Measuring 19 mm in diameter and 60 mm in height, it is ideal for fixtures requiring compact-sized light sources.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base G9
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 44mA
Bulb lifetime 15000 h
Bulb power 4.8 W
Bulb shape Capsule
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour Temperature Range 2700 K
Diameter 19mm
Dim (Ø x H) 19 mm x 60 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy consumption (1000 hours) 5 kWh
Energy efficiency class (old) A++
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent bulb power 60 W
Equivalent to power rating 60W
Fitting/cap type G9
Height 60mm
Ignition time 0.30s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Light bulb features not dimmable
Light colour Warm white
Luminous efficacy 118 lm/W
Luminous Flux 570lm
Number of switch cycles 50000
Operating temperature (T-T) 0 - 99°C
Power Factor 0.4
Product lifespan approx 15000h
Radiation Angle 300°
Rated luminous flux 570lm
Rating 4.8W
Start-up time required to reach 60 % luminous flux (in sec) 0.30s
Version matte
Warm-up time to 60% light 0.5 s
Weight 12g

Reviews

Be the first to submit a review

Trustpilot