Philips 8719514347144 CorePro LED Bulb 10.5W E27 Warm White 15000h

MPN
8719514347144
Brand
Philips
Order Code
05-9506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The Philips 8719514347144 LED (monochrome) is a 10.5 W pear-shaped LED bulb that provides warm white light equivalent to 100 W. This energy-efficient bulb features a standard E-27 base, measuring 60 mm in diameter and 104 mm in length. Ideal for general home lighting, it offers a simple replacement for traditional incandescent bulbs.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 104 mm
Energy Consumption 11 kWh/1000h
Energy efficiency rating D (A - G)
Equivalent to power rating 100W
Length 104mm
Luminous Flux 1521lm
Product lifespan approx 15000h
Rating 10.5W
Version clear
Weight 0.030000kg

Reviews

Be the first to submit a review

Trustpilot