Philips 30736000 LED GU5.3 7.5W Cool White Energy Saver

MPN
30736000
Brand
Philips
EAN-13
8719514307360
Order Code
05-9447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £19.24 £16.36
10+ £15.38
50+ £15.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting manufactures the 30736000 Master LEDspot Value, an energy-efficient monochrome LED bulb. This 7.5 W cool white bulb, with dimensions of 51 mm in diameter and 46 mm in length, is ideal for spotlighting and accent lighting applications. The GU5.3 base ensures compatibility with a variety of light fixtures.
Type LED (monochrome)
Colour 4000K
Dimmable Yes
Base GU5.3
Beam angle (max) 36°
Bulb current 660mA
Bulb lifetime 25000 h
Bulb power 7.5 W
Bulb shape Spot
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 940
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Compliance certificates RoHS
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
Durability rating 25000h
Energy Consumption 9 kWh/1000h
Energy consumption (1000 hours) 9 kWh
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
Equivalent bulb power 50 W
Fitting/cap type GU5.3
Length 46mm
Light colour Cool white
Lumen maintenance factor 70%
Luminous efficacy 88 lm/W
Luminous Flux 660lm
Luminous Intensity 1500 cd
Number of switch cycles 50000
Operating temperature (T-T) 0 - 95°C
Power Factor 0.7
Product lifespan approx 25000h
Quantity per pack 1 pc(s)
Radiation Angle 36°
Rated luminous flux 660lm
Rating 7.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Warm-up time to 60% light 0.5 s
Weight 45g

Reviews

Be the first to submit a review

Trustpilot