Philips 76775400 CorePro LED Capsule Warm White 2.7W Not Dimmable

MPN
76775400
Brand
Philips
EAN-13
8718699767754
Order Code
05-9494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Philips Lighting offers the 76775400 CorePro LEDcapsule, a 2.7 W LED bulb equivalent to a 28 W traditional bulb. This compact light bulb has dimensions of 15 mm x 40 mm and emits warm white light, making it ideal for accent lighting in small fixtures. It is energy efficient with an EEC rating of F but is not dimmable, suiting applications where static lighting is preferred.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base G4
Operating Voltage 12V
Beam angle (max) 300°
Bulb current 340mA
Bulb lifetime 15000 h
Bulb power 2.7 W
Bulb shape Pin
Certification RoHS
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour Temperature Range 2700 K
Diameter 15mm
Dim (Ø x H) 15 mm x 40 mm
Durability rating 15000h
Energy Consumption 3 kWh/1000h
Energy consumption (1000 hours) 3 kWh
Energy efficiency class (old) A++
Energy efficiency rating F (A - G)
Energy efficiency scale A++ to E
EOL luminous flux retention 70%
Equivalent bulb power 28 W
Equivalent to power rating 28W
Fitting/cap type G4
Height 40mm
Ignition time 0.30s
Light bulb features not dimmable
Light colour Warm white
Luminous efficacy 116 lm/W
Luminous Flux 315lm
Number of switch cycles 50000
Power Factor 0.6
Product lifespan approx 15000h
Quantity per pack 1 pc(s)
Radiation Angle 300°
Rated luminous flux 315lm
Rating 2.7W
Start-up time required to reach 60 % luminous flux (in sec) 0.30s
Version matte
Warm-up time to 60% light 0.5 s

Reviews

Be the first to submit a review

Trustpilot