Philips 30726100 LED MR16 5.8W GU5.3 Neutral White Energy Efficient

MPN
30726100
Brand
Philips
EAN-13
8719514307261
Order Code
05-9444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.16
10+ £8.59
50+ £8.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Philips Lighting 30726100 is a monochrome LED bulb with GU5.3 fitting, using 5.8 watts to emit neutral white light. Measuring 51 mm in diameter and 46 mm in length, it is efficient and compact. Commonly used in residential and commercial settings, this bulb provides focused lighting perfect for spotlights and accent lighting.
Type LED (monochrome)
Colour 3000K
Dimmable Yes
Base GU5.3
Beam angle (max) 60°
Bulb current 510mA
Bulb lifetime 25000 h
Bulb power 5.8 W
Bulb shape Spot
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 930
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour Temperature 3000 K
Colour Temperature Range 3000 K
Compliance certificates RoHS
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
Durability rating 25000h
Energy Consumption 7 kWh/1000h
Energy consumption (1000 hours) 7 kWh
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
Equivalent bulb power 35 W
Fitting/cap type GU5.3
Length 46mm
Light colour White
Lumen maintenance factor 70%
Luminous efficacy 79 lm/W
Luminous Flux 460lm
Luminous Intensity 600 cd
Number of switch cycles 50000
Operating temperature (T-T) 0 - 85°C
Power Factor 0.7
Product lifespan approx 25000h
Quantity per pack 1 pc(s)
Radiation Angle 60°
Rated luminous flux 460lm
Rating 5.8W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Warm-up time to 60% light 0.5 s
Weight 0.050000kg

Reviews

Be the first to submit a review

Trustpilot