Philips 30756800 LEDspot Value MR16 GU5.3 7.5W Cool White 50x46mm

MPN
30756800
Brand
Philips
EAN-13
8719514307568
Order Code
05-9451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £24.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Philips Lighting's Master LEDspot Value is a 7.5 W LED bulb with a GU5.3 fitting, providing cool white lighting ideal for energy-efficient illumination. With dimensions of 50 mm in diameter and 46 mm in length, this single monochrome LED light bulb is suited for both residential and commercial environments. Perfect for accent lighting or highlighting specific areas, it ensures bright, focused illumination.
Type LED (monochrome)
Colour 4000K
Dimmable Yes
Base GU5.3
Beam angle (max) 36°
Bulb current 720mA
Bulb lifetime 40000 h
Bulb power 7.5 W
Bulb Type LED
Bulb(s) included Yes
Circuits 50000
Colour consistency (SDCM) 4
Colour rendering 940
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 4000 K
Colour Temperature Range 4000 K
Compatible bulb energy efficiency classes (old) A+
Diameter 50mm
Dim (Ø x L) 50 mm x 46 mm
Durability rating 40000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
Energy efficiency scale A++ to E
Equivalent bulb power 50 W
Fitting/cap type GU5.3
Height 45.5mm
Length 46mm
Light colour Neutral white
Luminous efficacy 89 lm/W
Luminous Flux 670lm
Luminous Intensity 2200 cd
Number of bulbs 1 bulb(s)
Placement Ceiling
Plafond shape Round
Power Factor 0.7
Product colour Black
Product lifespan approx 40000h
Product Type Recessed lighting spot
Quantity per pack 1 pc(s)
Radiation Angle 36°
Rated luminous flux 670lm
Rated power 7.5 W
Rating 7.5W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Suitable for indoor use Yes
Warm-up time to 60% light 0.5 s
Weight 45g

Reviews

Be the first to submit a review

Trustpilot