Philips 8719514435773 Classic LED Candle E14 2.3W Neutral White EEC A 1pc

Order Code:

05-9518

Brand: Philips MPN: 8719514435773

Discontinued


Philips Lighting offers the LED (monochrome) 8719514435773 bulb, a 2.3 W energy-efficient replacement for a traditional 40 W bulb. This E14 candle-shaped bulb emits a neutral white light, suitable for creating ambient or task lighting in various settings. Ideal for domestic or commercial environments, it combines energy savings with effective, bright illumination.
Type LED (monochrome)
(Ø) 35mm
Base E14
Bulb shape B35
Circuits 50000
Colour Neutral white
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Colour temperature range 4000 - 4000 K
Dim (Ø x L) 35 mm x 125 mm
Energy efficiency rating A (A - G)
Equivalent to power rating 40W
Factory colour White
Ignition time 0.50s
Length 125mm
Light bulbshape Candle shape
Luminous Flux 485lm
Operating Voltage 230V
Power 2.3W
Product lifespan approx 50000h
Radiation angle 360°
Total luminous flux 485lm
Version clear

You may also like


Trustpilot