Philips 8719514435636 Classic LED Lamp E27 7.3W Warm White 3000K 70x127mm

MPN
8719514435636
Brand
Philips
Order Code
05-9516
Country of Origin
China
View Full Product Range (17)

Discontinued


Philips Lighting 8719514435636 LED (monochrome) is a pear-shaped 7.3 W bulb that produces warm white light equivalent to 100 W. It features an E27 base, making it suitable for most standard light fittings. Ideal for living areas, this efficient bulb provides cosy and inviting illumination.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 50000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 70mm
Dim (Ø x L) 70 mm x 127 mm
Energy efficiency rating A (A - G)
Equivalent to power rating 100W
Ignition time 0.50s
Length 127mm
Luminous Flux 1535lm
Product lifespan approx 50000h
Radiation Angle 360°
Rating 7.3W
Total luminous flux 1535lm
Version matte
Weight 50g

Trustpilot