Philips 76761700 CorePro LED Capsule 1W G4 Warm White Non-dimmable

MPN
76761700
Brand
Philips
EAN-13
8718699767617
Order Code
05-9493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £4.62 £3.93
10+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting offers the 76761700 CorePro LEDcapsule, a non-dimmable, warm white LED bulb with the dimensions 13 mm by 35 mm. Notably, this 1-watt monochrome LED bulb is energy efficient, equivalent to a traditional 10-watt bulb, suitable for accent and decorative lighting in homes or commercial spaces. Its compact size fits standard G4 fittings, providing a simple replacement for halogen capsules.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base G4
Operating Voltage 12V
Beam angle (max) 300°
Bulb current 138mA
Bulb lifetime 15000 h
Bulb power 1 W
Bulb shape Pin
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour Temperature Range 2700 K
Diameter 13mm
Dim (Ø x H) 13 mm x 35 mm
Durability rating 15000h
Energy Consumption 1 kWh/1000h
Energy consumption (1000 hours) 2 kWh
Energy efficiency class (old) A++
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent bulb power 10 W
Equivalent to power rating 10W
Fitting/cap type G4
Height 35mm
Ignition time 0.30s
Light bulb features not dimmable
Light colour Warm white
Luminous efficacy 115 lm/W
Luminous Flux 115lm
Number of switch cycles 50000
Power Factor 0.57
Product lifespan approx 15000h
Products per master (outer) case 12 pc(s)
Radiation Angle 300°
Rated luminous flux 115lm
Rating 1W
Start-up time required to reach 60 % luminous flux (in sec) 0.30s
Version matte
Warm-up time to 60% light 0.5 s
Weight 8g

Reviews

Be the first to submit a review

Trustpilot