Philips 30740700 Lighting LED GU5.3 Neutral White 7.5W Energy Saver

MPN
30740700
Brand
Philips
EAN-13
8719514307407
Order Code
05-9449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting manufactures the 30740700 Master LEDspot Value, a monochrome LED bulb with a GU5.3 base and 7.5 W power output. This neutral white light is ideal for energy-efficient lighting applications in homes and businesses, with dimensions of 51 mm by 46 mm. The bulb, identified by the code 08719514307407, provides an environmentally friendly alternative to traditional halogen lamps.
Type LED (monochrome)
Colour 3000K
Dimmable Yes
Base GU5.3
Beam angle (max) 60°
Bulb current 660mA
Bulb lifetime 25000 h
Bulb power 7.5 W
Bulb shape Spot
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 930
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour Temperature 3000 K
Colour Temperature Range 3000 K
Compliance certificates RoHS
Diameter 51mm
Dim (Ø x L) 51 mm x 46 mm
Durability rating 25000h
Energy Consumption 9 kWh/1000h
Energy consumption (1000 hours) 9 kWh
Energy efficiency class (old) A+
Energy efficiency rating F (A - G)
Equivalent bulb power 50 W
Fitting/cap type GU5.3
Length 46mm
Light colour White
Lumen maintenance factor 70%
Luminous efficacy 84 lm/W
Luminous Flux 630lm
Luminous Intensity 800 cd
Number of switch cycles 50000
Operating temperature (T-T) 0 - 95°C
Power Factor 0.7
Product lifespan approx 25000h
Quantity per pack 1 pc(s)
Radiation Angle 60°
Rated luminous flux 630lm
Rating 7.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Warm-up time to 60% light 0.5 s
Weight 45g

Reviews

Be the first to submit a review

Trustpilot