Philips 66514200 LED Globe Bulb 10.5W Warm White E-27 Long-Lasting

MPN
66514200
Brand
Philips
EAN-13
8718699665142
Order Code
05-9491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £21.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Philips Lighting LED light bulb, model 66514200, is a warm white, non-dimmable, globe-shaped bulb with an E-27 base, offering energy-efficient illumination at 10.5 W equivalent to a 100 W traditional bulb. It's designed for use in residential or commercial settings where bright, warm light is desired. With dimensions of 12.5 cm in diameter and 17.7 cm in length, it fits standard fixtures needing durable, high-output lighting.
Type Globe shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002067801
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Average life (2.7h/day) 15 year(s)
Bulb current 90mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 10.5 W
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Current Consumption 90mA
Depth 177mm
Diameter 12.5cm
Dim (Ø x L) 12.5 cm x 17.7 cm
Durability rating 15000h
EAN/UPC/GTIN (packaging) 8718699665142
Energy Consumption 10.5 kWh/1000h
Energy consumption (1000 hours) 11 kWh
Energy efficiency class D
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
EOC code 871869966514200
Equivalent bulb power 100 W
Equivalent to power rating 100W
Eye comfort Yes
Finish type Frosted
Fitting/cap type E27
Glass type Matt
Heavy metals free Hg (mercury)
Height 17.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Intended use Indoor
LEDs 1
Length 17.7cm
Light bulb features not dimmable
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 144 lm/W
Luminous Flux 1521lm
Material Glass
Mercury content 0 mg
Nominal luminous flux 1521 lm
Number of switch cycles 20000
Package depth 12.8mm
Package gross weight 200g
Package height 19.6mm
Package net weight 100g
Package width 12.8mm
Placement supported Indoor
Power consumption (1000 hours) 11 kWh
Power Factor 0.52
Product lifespan approx 15000h
Product title LED classic 100W E27 WW G120 FR ND SRT4
Rated lifetime 15000 h
Rated luminous flux 1521lm
Rated power 10.5 W
Rating 10.5W
Replacement bulb power (max) 10.5 W
SAP EAN gross weight per piece 202g
SAP EAN/UPC per piece 8718699665142
SAP height per piece 19,600cm
SAP length per piece 12,800cm
SAP width per piece 12,800cm
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Voltage 220-240 V
Warm-up time to 60% light 0.5 s
Weight 100g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot